+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2133

Loudspeaker; 40W; 4Ω; Ø150x56mm; Sound freq: 70÷16000Hz; Ø: 150mm


Manufacturer: VISATON

Manufacturer part number:
2133
TME Symbol:
VS-FR13WP-BK

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
40W
Maximum power
60W
Impedance
4Ω
Body dimensions
Ø150x56mm
Operating temperature
-40...80°C
Sound frequency
70...16000Hz
Panel cutout diameter
112mm
Sound level
85dB
Resonant frequency
100Hz
Colour
black
Diameter
150mm
IP rating
IP65
Sound transducers application
in open vehicles, outdoor sound systems, sound systems for saunas and steam baths
Mounting depth
41mm
Flange diameter
150mm
Mounting holes pitch
136mm
Resistance to
corrosion, water
Bandwidth
70Hz...16kHz @ -8dB
Dimensions
Gross weight362.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2133
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.29 USDGross price for quantities from 1 pcs - 21.29 USD
Net price for quantities from 24 pcs - 19.58 USDGross price for quantities from 24 pcs - 19.58 USD
Packaging method by the manufacturer:
Cardboard = 24 pcs