+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2136

Loudspeaker; waterproof; 60W; 4Ω; Ø180x67mm; Sound level: 86dB


Manufacturer: VISATON

Manufacturer part number:
2136
TME Symbol:
VS-FR16WP-BK

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
60W
Maximum power
80W
Impedance
4Ω
Body dimensions
Ø180x67mm
Operating temperature
-40...80°C
Sound frequency
60...15000Hz
Panel cutout diameter
142mm
Sound level
86dB
Resonant frequency
85Hz
Colour
black
Diameter
180mm
IP rating
IP65
Sound transducers application
in open vehicles, outdoor sound systems, sound systems for saunas and steam baths
Mounting depth
50mm
Flange diameter
180mm
Mounting holes pitch
167mm
Height
67mm
Resistance to
corrosion, water
Bandwidth
60Hz...15kHz @ -8dB
Dimensions
Gross weight594.53 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2136
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.64 USDGross price for quantities from 1 pcs - 29.64 USD