+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2126

Loudspeaker; 1.5W; Ø180x114.5mm; Sound freq: 60÷15000Hz; Ø: 180mm


Manufacturer: VISATON

Manufacturer part number:
2126
TME Symbol:
VS-FR16WP-CL-100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
1.5W
Maximum power
6W
Body dimensions
Ø180x114.5mm
Operating temperature
-40...80°C
Sound frequency
60...15000Hz
Panel cutout diameter
142mm
Sound level
86dB
Colour
white
Diameter
180mm
IP rating
IP65
Sound transducers application
in open vehicles, outdoor sound systems, sound systems for saunas and steam baths
Mounting depth
94.5mm
Flange diameter
180mm
Resistance to
corrosion, water
Bandwidth
60Hz...15kHz @ -8dB
Dimensions
Gross weight260 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2126
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order