+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2015

Loudspeaker; general purpose; 5W; 4Ω; 66x66x29mm; 130÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
2015
TME Symbol:
VS-FR7-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
5W
Maximum power
10W
Impedance
4Ω
Body dimensions
66x66x29mm
Operating temperature
-25...70°C
Sound frequency
130...20000Hz
Panel cutout diameter
61mm
Sound level
86dB
Resonant frequency
220Hz
Colour
black
Diameter
65mm
Height
29mm
Dimensions
Gross weight101.47 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2015
236 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 5 pcs - 5.17 USDGross price for quantities from 5 pcs - 5.17 USD
Net price for quantities from 100 pcs - 4.82 USDGross price for quantities from 100 pcs - 4.82 USD
Packaging method by the manufacturer:Cardboard = 100 pcs