+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4629

Loudspeaker; full-range,general purpose; 5W; 8Ω; 77x77x32.8mm


Manufacturer: VISATON

Manufacturer part number:
4629
TME Symbol:
VS-FR778

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
5W
Impedance
8Ω
Body dimensions
77x77x32.8mm
Operating temperature
-20...70°C
Sound frequency
250Hz...15kHz
Panel cutout diameter
41mm
Sound level
87dB
Resonant frequency
250Hz
Colour
black
Diameter
75mm
Gross weight157.4 g
Certificates
See other products in this category: Speakers VISATON,
*
4629
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 5 pcs - 8.66 USDGross price for quantities from 5 pcs - 8.66 USD
Net price for quantities from 10 pcs - 7.65 USDGross price for quantities from 10 pcs - 7.65 USD