+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2008

Loudspeaker; general purpose; 10W; 8Ω; Ø96x37mm; 130÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
2008
TME Symbol:
VS-FR8-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Maximum power
15W
Impedance
8Ω
Body dimensions
Ø96x37mm
Operating temperature
-25...70°C
Sound frequency
130...20000Hz
Panel cutout diameter
75mm
Sound level
86dB
Resonant frequency
150Hz
Colour
black
Diameter
75mm
Mounting depth
34mm
Height
37mm
Dimensions
Gross weight240.4 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2008
363 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 60 pcs - 9.47 USDGross price for quantities from 60 pcs - 9.47 USD
Packaging method by the manufacturer:
Cardboard = 60 pcs