+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4630

Loudspeaker; general purpose; 10W; 4Ω; Ø87.5x39mm; 100÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
4630
TME Symbol:
VS-FR87-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Maximum power
15W
Impedance
4Ω
Body dimensions
Ø87.5x39mm
Operating temperature
-25...70°C
Sound frequency
100Hz...20kHz
Panel cutout diameter
80mm
Sound level
85dB
Resonant frequency
137Hz
Colour
black
Diameter
84.5mm
Dimensions
Gross weight218.94 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4630
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.15 USDGross price for quantities from 1 pcs - 8.15 USD