+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2402

Loudspeaker; full-range,general purpose; 10W; 4Ω; 84.7x84.7x37mm


Manufacturer: VISATON

Manufacturer part number:
2402
TME Symbol:
VS-FR8TA4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
10W
Maximum power
15W
Impedance
4Ω
Body dimensions
84.7x84.7x37mm
Operating temperature
-20...70°C
Sound frequency
100Hz...20kHz
Panel cutout diameter
75mm
Sound level
86dB
Resonant frequency
150Hz
Colour
black
Diameter
75mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2402
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order