+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2129

Loudspeaker; ceiling mount,general purpose,waterproof; 15W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2129
TME Symbol:
VS-FR8WP-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount, general purpose, waterproof
Power
15W
Maximum power
25W
Impedance
8Ω
Body dimensions
Ø90x49mm
Operating temperature
-40...80°C
Sound frequency
100Hz...20kHz
Panel cutout diameter
74mm
Sound level
84dB
Resonant frequency
158Hz
Colour
white
Diameter
73mm
IP rating
IP65
Sound transducers application
in open vehicles, outdoor sound systems, sound systems for saunas and steam baths
Related items
VS-FR8WP
Mounting depth
37mm
Flange diameter
90mm
Mounting holes pitch
58.34mm
Resistance to
corrosion, water
Bandwidth
100Hz...200kHz @ -8dB
Dimensions
Gross weight263.7 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2129
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.81 USDGross price for quantities from 1 pcs - 27.81 USD
Net price for quantities from 5 pcs - 26.48 USDGross price for quantities from 5 pcs - 26.48 USD
Net price for quantities from 10 pcs - 22.88 USDGross price for quantities from 10 pcs - 22.88 USD
Net price for quantities from 20 pcs - 21.29 USDGross price for quantities from 20 pcs - 21.29 USD
Packaging method by the manufacturer:Cardboard = 24 pcs