+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2011

Loudspeaker; general purpose; 8W; 4Ω; 66.5x66.5x31.8mm; Ø: 61.5mm


Manufacturer: VISATON

Manufacturer part number:
2011
TME Symbol:
VS-FRS7-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
8W
Maximum power
15W
Impedance
Body dimensions
66.5x66.5x31.8mm
Operating temperature
-25...100°C
Sound frequency
200Hz...20kHz
Panel cutout diameter
61mm
Sound level
88dB
Resonant frequency
250Hz
Colour
black
Diameter
61.5mm
Dimensions
Gross weight207.78 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2011
227 in TME stock
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 5 pcs - 11.26 USDGross price for quantities from 5 pcs - 11.26 USD
Net price for quantities from 75 pcs - 10.52 USDGross price for quantities from 75 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcs