+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2018

Loudspeaker; full-range,general purpose; 8W; 8Ω; 66.5x66.5x32mm


Manufacturer: VISATON

Manufacturer part number:
2018
TME Symbol:
VS-FRS7S8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
8W
Maximum power
15W
Impedance
Body dimensions
66.5x66.5x32mm
Operating temperature
-25...100°C
Sound frequency
120Hz...20kHz
Panel cutout diameter
61mm
Sound level
84dB
Resonant frequency
150Hz
Colour
black
Diameter
60mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2018
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order