+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2017

Loudspeaker; general purpose; 8W; 8Ω; 66.5x66.5x37mm; 120÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
2017
TME Symbol:
VS-FRS7W-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
8W
Maximum power
15W
Impedance
Body dimensions
66.5x66.5x37mm
Operating temperature
-25...70°C
Sound frequency
120Hz...20kHz
Panel cutout diameter
61mm
Sound level
86dB
Resonant frequency
160Hz
Colour
black
Diameter
65mm
Dimensions
Gross weight233.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2017
28 in TME stock
Net price for quantities from 1 pcs - 12.85 USDGross price for quantities from 1 pcs - 12.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.