+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2001

Loudspeaker; full-range,general purpose; 30W; 8Ω; Ø83x47mm


Manufacturer: VISATON

Manufacturer part number:
2001
TME Symbol:
VS-FRS8M8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
30W
Maximum power
50W
Impedance
Body dimensions
Ø83x47mm
Operating temperature
-40...130°C
Sound frequency
100Hz...20kHz
Panel cutout diameter
75mm
Sound level
88dB
Resonant frequency
125Hz
Colour
black
Diameter
75mm
Gross weight502.4 g
Certificates
See other products in this category: Speakers VISATON,
*
2001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order