+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2032

Loudspeaker; full-range,general purpose; 10W; 8Ω; 102x102x38.2mm


Manufacturer: VISATON

Manufacturer part number:
2032
TME Symbol:
VS-FRW10N8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
10W
Maximum power
20W
Impedance
Body dimensions
102x102x38.2mm
Operating temperature
-25...70°C
Sound frequency
80Hz...17kHz
Sound level
86dB
Resonant frequency
120Hz
Colour
black
Diameter
94mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2032
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order