+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2207

Loudspeaker; miniature,full-range,general purpose; 2W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2207
TME Symbol:
VS-FRWS-4-ND

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose, miniature
Power
2W
Maximum power
3W
Impedance
8Ω
Body dimensions
41x41x21mm
Sound frequency
150Hz...20kHz
Sound level
78dB
Colour
black
Diameter
39mm
Height
21mm
Dimensions
Gross weight27.23 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2207
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.47 USDGross price for quantities from 1 pcs - 15.47 USD
Net price for quantities from 5 pcs - 14.50 USDGross price for quantities from 5 pcs - 14.50 USD
Net price for quantities from 30 pcs - 12.71 USDGross price for quantities from 30 pcs - 12.71 USD
Packaging method by the manufacturer:
Tray = 30 pcs