+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2220

Loudspeaker; full-range,general purpose; 4W; 8Ω; 50x50x27mm

Manufacturer: VISATON

Manufacturer part number:
2220
TME Symbol:
VS-FRWS5SC8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
4W
Maximum power
8W
Impedance
Body dimensions
50x50x27mm
Operating temperature
-25...70°C
Sound frequency
200Hz...20kHz
Panel cutout diameter
45mm
Sound level
80dB
Resonant frequency
350Hz
Colour
black
Diameter
44.5mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2220
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order