+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2146

Loudspeaker; tweeter; 80W; 4Ω; Ø180x71mm; 20kHz; Sound level: 86dB


Manufacturer: VISATON

Manufacturer part number:
2146
TME Symbol:
VS-FX16WP/4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
tweeter
Power
80W
Maximum power
100W
Impedance
4Ω
Body dimensions
Ø180x71mm
Operating temperature
-40...80°C
Sound frequency
20kHz
Panel cutout diameter
142mm
Sound level
86dB
Resonant frequency
85Hz
Colour
white
Diameter
142mm
IP rating
IP65
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2146
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order