+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1185

Loudspeaker; general purpose,tweeter; 120/80W; 8Ω; Ø94x27mm


Manufacturer: VISATON

Manufacturer part number:
1185
TME Symbol:
VS-G05SC-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, tweeter
Power
120/80W
Impedance
Body dimensions
Ø94x27mm
Sound frequency
1.2...30kHz
Panel cutout diameter
66mm
Sound level
88dB
Resonant frequency
1.89kHz
Diameter
66mm
Related items
ARIA, ARIA 2, ARIA 2 LIGHT, ARIA DIPOL 1, ARIA LIGHT, CLASSIC 200 GF, COUPLET, COUPLET LIGHT, QUINTETT LIGHT, VIB 130 TL, VOX 200, VOX 200 LIGHT
Height
27mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
1185
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order