+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1176

Loudspeaker; midrange; 120W; 8Ω; Ø140x48mm; 300Hz÷12kHz; Ø: 140mm

Manufacturer: VISATON

Manufacturer part number:
1176
TME Symbol:
VS-G20FFL-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
midrange
Power
0.12kW
Impedance
Body dimensions
Ø140x48mm
Sound frequency
300Hz...12kHz
Panel cutout diameter
106mm
Sound level
90dB
Resonant frequency
455Hz
Colour
black
Diameter
140mm
Related items
SYMPHONIE
Height
48mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
1176
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order