+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1330

Loudspeaker; woofer,woofer; 120W; 8Ω; Ø222x89mm; 8kHz; Ø: 222mm


Manufacturer: VISATON

Manufacturer part number:
1330
TME Symbol:
VS-GF55GF-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer, woofer
Power
0.12kW
Impedance
Body dimensions
Ø222x89mm
Sound frequency
8kHz
Panel cutout diameter
190mm
Sound level
88dB
Resonant frequency
30Hz
Colour
black
Diameter
222mm
Related items
CLASSIC 200 GF, FONTANELLA SUB, NANO SUB, NIMROD, SOLITUDE, VIB 2000 GF
Height
89mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
1330
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order