+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-GT100DA120UF

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 100A; SOT227B


Manufacturer: VISHAY

Manufacturer part number:
VS-GT100DA120UF
TME Symbol:
VS-GT100DA120UF

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
100A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
240A
Technology
Trench
Features of semiconductor devices
integrated anti-parallel diode
Mechanical mounting
screw
Gross weight30.4 g
Certificates
See other products in this category: IGBT modules VISHAY,
*
VS-GT100DA120UF
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.88 USDGross price for quantities from 1 pcs - 42.88 USD
Packaging method by the manufacturer:
Tube = 10 pcs