+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-GT100TS065N

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 72A


Manufacturer: VISHAY

Manufacturer part number:
VS-GT100TS065N
TME Symbol:
VS-GT100TS065N

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
650V
Collector current
72A
Case
INT-A-Pak
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mechanical mounting
screw
Gross weight185 g
Certificates
See other products in this category: IGBT modules VISHAY,
*
VS-GT100TS065N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.53 USDGross price for quantities from 1 pcs - 79.53 USD