+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-GT300YH120N

Module: IGBT; diode/transistor; Urmax: 1.2kV; Ic: 300A; Trench


Manufacturer: VISHAY

Manufacturer part number:
VS-GT300YH120N
TME Symbol:
VS-GT300YH120N

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
MOSFET half-bridge + serial diodes
Max. off-state voltage
1.2kV
Collector current
300A
Case
Dual INT-A-Pak
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
720A
Technology
Trench
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: IGBT modules VISHAY,
*
VS-GT300YH120N
0 in TME stock
Net price for quantities from 1 pcs - 222.62 USDGross price for quantities from 1 pcs - 222.62 USD
Net price for quantities from 12 pcs - 203.97 USDGross price for quantities from 12 pcs - 203.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.