+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-GT400TD60S

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 400A


Manufacturer: VISHAY

Manufacturer part number:
VS-GT400TD60S
TME Symbol:
VS-GT400TD60S

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
0.6kV
Collector current
400A
Case
Dual INT-A-Pak LP16mm
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
1.1kA
Mechanical mounting
screw
Gross weight270 g
Certificates
See other products in this category: IGBT modules VISHAY,
*
VS-GT400TD60S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 341.30 USDGross price for quantities from 1 pcs - 341.30 USD
Net price for quantities from 3 pcs - 303.25 USDGross price for quantities from 3 pcs - 303.25 USD
Net price for quantities from 12 pcs - 280.87 USDGross price for quantities from 12 pcs - 280.87 USD
Net price for quantities from 24 pcs - 258.49 USDGross price for quantities from 24 pcs - 258.49 USD
Net price for quantities from 120 pcs - 240.59 USDGross price for quantities from 120 pcs - 240.59 USD