+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-GT75YF120UT

Module: IGBT; transistor/transistor; H-bridge,NTC thermistor

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-GT75YF120UT
TME Symbol:
VS-GT75YF120UT

Specification

Manufacturer
VISHAY
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
H-bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
75A
Case
ECONO2
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
270A
Technology
Trench
Mechanical mounting
screw
Gross weight17 g
See other products in this category: IGBT modules VISHAY,
*
VS-GT75YF120UT
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Net price for quantities from 12 pcs - 219.58 USDGross price for quantities from 12 pcs - 219.58 USD