+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-HFA06TB120SR-M3

Diode: rectifying; SMD; 1.2kV; 6A; 80ns; D2PAK,TO263AB


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA06TB120SR-M3
TME Symbol:
VS-HFA06TB120SR-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
6A
Reverse recovery time
80ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Kind of package
13 inch reel
Manufacturer standard package
800pcs.
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-HFA06TB120SR-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 400 pcs - 1.24 USDGross price for quantities from 400 pcs - 1.24 USD
Net price for quantities from 800 pcs - 1.14 USDGross price for quantities from 800 pcs - 1.14 USD
Net price for quantities from 4000 pcs - 1.11 USDGross price for quantities from 4000 pcs - 1.11 USD
Net price for quantities from 8000 pcs - 1.06 USDGross price for quantities from 8000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.