+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-HFA08PB60-N3

Diode: rectifying; THT; 600V; 8A; Ifsm: 60A; TO247AC-2; tube; 55ns


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA08PB60-N3
TME Symbol:
VS-HFA08PB60-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
60A
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
1.7V
Max. load current
24A
Reverse recovery time
55ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-HFA08PB60-N3
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
Net price for quantities from 500 pcs - 1.86 USDGross price for quantities from 500 pcs - 1.86 USD
Net price for quantities from 1000 pcs - 1.63 USDGross price for quantities from 1000 pcs - 1.63 USD
Net price for quantities from 2000 pcs - 1.40 USDGross price for quantities from 2000 pcs - 1.40 USD
Net price for quantities from 2500 pcs - 1.34 USDGross price for quantities from 2500 pcs - 1.34 USD
Net price for quantities from 3000 pcs - 1.28 USDGross price for quantities from 3000 pcs - 1.28 USD
Net price for quantities from 4000 pcs - 1.19 USDGross price for quantities from 4000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.