+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-HFA16PB120-N3

Diode: rectifying; THT; 1.2kV; 16A; Ifsm: 190A; TO247AC; tube; 30ns


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA16PB120-N3
TME Symbol:
VS-HFA16PB120-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
16A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Capacitance
40pF
Max. forward impulse current
190A
Case
TO247AC
Kind of package
tube
Max. forward voltage
2.3V
Max. load current
64A
Reverse recovery time
30ns
Gross weight4.72 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-HFA16PB120-N3
522 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 10 pcs - 7.24 USDGross price for quantities from 10 pcs - 7.24 USD
Net price for quantities from 25 pcs - 6.42 USDGross price for quantities from 25 pcs - 6.42 USD
Net price for quantities from 50 pcs - 5.94 USDGross price for quantities from 50 pcs - 5.94 USD
Net price for quantities from 100 pcs - 5.56 USDGross price for quantities from 100 pcs - 5.56 USD
Net price for quantities from 250 pcs - 5.12 USDGross price for quantities from 250 pcs - 5.12 USD
Net price for quantities from 375 pcs - 4.92 USDGross price for quantities from 375 pcs - 4.92 USD
Net price for quantities from 500 pcs - 4.79 USDGross price for quantities from 500 pcs - 4.79 USD
Net price for quantities from 625 pcs - 4.70 USDGross price for quantities from 625 pcs - 4.70 USD
Net price for quantities from 1000 pcs - 4.52 USDGross price for quantities from 1000 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs