+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 25A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Capacitance | 55pF | |
Max. forward impulse current | 225A | |
Case | TO220AC | |
Kind of package | tube | |
Max. forward voltage | 1.3V | |
Reverse recovery time | 23ns |