+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6037

Tube; 200W; 8Ω; 155x195x125mm; 1.2÷16kHz; Sound level: 105dB

Manufacturer: VISATON

Manufacturer part number:
6037
TME Symbol:
VS-HTH8.7

Specification

Manufacturer
VISATON
Type of sound transducer accesories
tube
Power
0.2kW
Impedance
Body dimensions
155x195x125mm
Sound frequency
1.2...16kHz
Sound level
105dB
Resonant frequency
1.9kHz
Colour
black
Related items
FIESTA 25, MB 208/H, PA 115 H
Height
125mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
6037
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order