+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2897

Loudspeaker; miniature,mylar,general purpose,waterproof; 2W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2897
TME Symbol:
VS-K-50-SQ

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
2W
Maximum power
3W
Impedance
Body dimensions
51x51x18.5mm
Operating temperature
-40...80°C
Sound frequency
250Hz...10kHz
Panel cutout diameter
45mm
Sound level
83dB
Resonant frequency
480Hz
Colour
black
Diameter
45mm
IP rating
IP65
Height
18.5mm
Dimensions
Gross weight56.64 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2897
642 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 5 pcs - 6.32 USDGross price for quantities from 5 pcs - 6.32 USD
Net price for quantities from 10 pcs - 6.09 USDGross price for quantities from 10 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs