+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2921

Loudspeaker; miniature,mylar,general purpose,waterproof; 2W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2921
TME Symbol:
VS-K-64-WPT

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
2W
Maximum power
3W
Impedance
8Ω
Body dimensions
Ø64x19.3mm
Operating temperature
-40...80°C
Sound frequency
200Hz...15kHz
Panel cutout diameter
60mm
Sound level
86dB
Resonant frequency
300Hz
Colour
black
Diameter
64mm
IP rating
IP65
Height
19mm
Dimensions
Gross weight57.1 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2921
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 5 pcs - 6.29 USDGross price for quantities from 5 pcs - 6.29 USD
Net price for quantities from 10 pcs - 6.07 USDGross price for quantities from 10 pcs - 6.07 USD