+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2803

Loudspeaker; miniature; 250mW; 8Ω; Ø15x4mm; 800Hz÷20kHz; Ø: 13mm


Manufacturer: VISATON

Manufacturer part number:
2803
TME Symbol:
VS-K15S8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.25W
Maximum power
0.5W
Impedance
8Ω
Body dimensions
Ø15x4mm
Operating temperature
-20...60°C
Sound frequency
0.8...20kHz
Sound level
84dB
Resonant frequency
1kHz
Diameter
13mm
IP rating
IPX7
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2803
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order