+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2815

Loudspeaker; miniature; 500mW; 8Ω; Ø16.1x3.5mm; 700Hz÷20kHz

Manufacturer: VISATON

Manufacturer part number:
2815
TME Symbol:
VS-K168

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø16.1x3.5mm
Operating temperature
-20...65°C
Sound frequency
700Hz...20kHz
Panel cutout diameter
13mm
Sound level
71dB
Resonant frequency
1005Hz
Diameter
13mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2815
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order