+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2947

Loudspeaker; 2W; 8Ω; 69.5x33x16mm; 390Hz÷20kHz; Sound level: 79dB


Manufacturer: VISATON

Manufacturer part number:
2947
TME Symbol:
VS-K28.40H-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
2W
Impedance
Body dimensions
69.5x33x16mm
Sound frequency
390Hz...20kHz
Sound level
79dB
Resonant frequency
580Hz
Diameter
40mm
Gross weight19.94 g
Certificates
See other products in this category: Speakers VISATON,
*
2947
5 in TME stock
Net price for quantities from 1 pcs - 13.28 USDGross price for quantities from 1 pcs - 13.28 USD
Net price for quantities from 5 pcs - 11.18 USDGross price for quantities from 5 pcs - 11.18 USD
Net price for quantities from 10 pcs - 9.79 USDGross price for quantities from 10 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.