+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2830

Loudspeaker; miniature; 0.5W; 8Ω; Ø28x6.2mm; 500÷7000Hz; Ø: 28mm


Manufacturer: VISATON

Manufacturer part number:
2830
TME Symbol:
VS-K28GI-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
8Ω
Body dimensions
Ø28x6.2mm
Operating temperature
-40...85°C
Sound frequency
500...7000Hz
Sound level
84dB
Resonant frequency
730Hz
Diameter
28mm
IP rating
IP65
Dimensions
Gross weight5.09 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2830
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 10.94 USDGross price for quantities from 1 pcs - 10.94 USD
Net price for quantities from 5 pcs - 9.85 USDGross price for quantities from 5 pcs - 9.85 USD
Net price for quantities from 10 pcs - 8.82 USDGross price for quantities from 10 pcs - 8.82 USD
Net price for quantities from 20 pcs - 7.78 USDGross price for quantities from 20 pcs - 7.78 USD