+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2806

Loudspeaker; miniature,mylar,general purpose; 1W; 8Ω; Ø28x5.5mm


Manufacturer: VISATON

Manufacturer part number:
2806
TME Symbol:
VS-K28WPCBL-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar
Power
1W
Maximum power
2W
Impedance
8Ω
Body dimensions
Ø28x5.5mm
Operating temperature
-40...70°C
Sound frequency
0.3...20kHz
Panel cutout diameter
26mm
Sound level
76dB
Resonant frequency
700Hz
Colour
black
Diameter
28mm
Height
5.5mm
Gross weight7.18 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2806
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 20 pcs - 4.33 USDGross price for quantities from 20 pcs - 4.33 USD
Packaging method by the manufacturer:
Tray = 50 pcs