+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2981

Loudspeaker; miniature; 1W; 8Ω; Ø33.8x5.2mm; 320Hz; Ø: 33.8mm


Manufacturer: VISATON

Manufacturer part number:
2981
TME Symbol:
VS-K34WP-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
8Ω
Body dimensions
Ø33.8x5.2mm
Sound frequency
320Hz
Sound level
79dB
Colour
black
Diameter
33.8mm
Height
5.2mm
Dimensions
Gross weight5.82 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2981
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 250 pcs - 4.67 USDGross price for quantities from 250 pcs - 4.67 USD
Net price for quantities from 500 pcs - 4.36 USDGross price for quantities from 500 pcs - 4.36 USD