+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2914

Loudspeaker; miniature,general purpose; 1W; 8Ω; Ø36x6mm; Ø: 36mm


Manufacturer: VISATON

Manufacturer part number:
2914
TME Symbol:
VS-K36MO-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature
Power
1W
Maximum power
2W
Impedance
8Ω
Body dimensions
Ø36x6mm
Operating temperature
-40...70°C
Sound frequency
0.3...20kHz
Sound level
77dB
Resonant frequency
550Hz
Colour
black
Diameter
36mm
IP rating
IP65
Height
6mm
Gross weight6.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2914
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 3 pcs - 5.56 USDGross price for quantities from 3 pcs - 5.56 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD