+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2912

Loudspeaker; miniature,mylar,general purpose,waterproof; 1W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2912
TME Symbol:
VS-K36WP-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
1W
Maximum power
2W
Impedance
8Ω
Body dimensions
Ø36x6mm
Operating temperature
-40...70°C
Sound frequency
0.3...20kHz
Panel cutout diameter
31mm
Sound level
77dB
Resonant frequency
550Hz
Colour
black
Diameter
36mm
IP rating
IP65
Height
6mm
Dimensions
Gross weight6.4 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2912
490 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 50 pcs - 4.64 USDGross price for quantities from 50 pcs - 4.64 USD
Packaging method by the manufacturer:Cardboard = 48 pcsTray = 50 pcs