+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2849

Loudspeaker; miniature,mylar,general purpose; 1W; 8Ω; Ø45x18mm


Manufacturer: VISATON

Manufacturer part number:
2849
TME Symbol:
VS-K45-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar
Power
1W
Maximum power
2W
Impedance
8Ω
Body dimensions
Ø45x18mm
Operating temperature
-25...70°C
Sound frequency
300...14000Hz
Panel cutout diameter
41.5mm
Sound level
83dB
Resonant frequency
520Hz
Colour
black
Diameter
45mm
Height
18mm
Dimensions
Gross weight46.86 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2849
61 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 20 pcs - 4.94 USDGross price for quantities from 20 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.31 USDGross price for quantities from 100 pcs - 4.31 USD
Packaging method by the manufacturer:Tray = 20 pcsTray = 35 pcs