+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2901

Loudspeaker; miniature,mylar,general purpose,waterproof; 2W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2901
TME Symbol:
VS-K50-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
2W
Maximum power
3W
Impedance
8Ω
Body dimensions
Ø50x17mm
Operating temperature
-40...70°C
Sound frequency
250Hz...10kHz
Panel cutout diameter
45mm
Sound level
83dB
Resonant frequency
400Hz
Colour
black
Diameter
50mm
IP rating
IP65
Height
17mm
Dimensions
Gross weight53.7 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2901
1494 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 300 pcs - 2.09 USDGross price for quantities from 300 pcs - 2.09 USD
Packaging method by the manufacturer:
Cardboard = 300 pcs