+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2948

Loudspeaker; miniature,mylar,general purpose,waterproof; 1W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2948
TME Symbol:
VS-K50FL-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
1W
Maximum power
2W
Impedance
8Ω
Body dimensions
Ø50x8mm
Operating temperature
-40...70°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
48mm
Sound level
80dB
Resonant frequency
340Hz
Colour
black
Diameter
50mm
IP rating
IP65
Height
8mm
Dimensions
Gross weight12.67 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2948
309 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 30 pcs - 4.74 USDGross price for quantities from 30 pcs - 4.74 USD
Net price for quantities from 1200 pcs - 4.42 USDGross price for quantities from 1200 pcs - 4.42 USD
Packaging method by the manufacturer:Tray = 25 pcsTray = 30 pcsCardboard = 600 pcs