+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2919

Loudspeaker; miniature,mylar,general purpose,waterproof; 2W


Manufacturer: VISATON

Manufacturer part number:
2919
TME Symbol:
VS-K64WP-50

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
2W
Maximum power
3W
Impedance
50Ω
Body dimensions
Ø64x19.3mm
Operating temperature
-40...80°C
Sound frequency
200Hz...15kHz
Panel cutout diameter
60mm
Sound level
86dB
Resonant frequency
300Hz
Colour
black
Diameter
64mm
IP rating
IP65
Height
19.3mm
Dimensions
Gross weight57.6 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2919
94 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 3 pcs - 6.40 USDGross price for quantities from 3 pcs - 6.40 USD
Net price for quantities from 5 pcs - 6.08 USDGross price for quantities from 5 pcs - 6.08 USD
Net price for quantities from 200 pcs - 5.67 USDGross price for quantities from 200 pcs - 5.67 USD
Packaging method by the manufacturer:Cardboard = 200 pcs