+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2870

Loudspeaker; full-range,general purpose; 2W; 8Ω; Ø70x19mm; Ø: 70mm

Manufacturer: VISATON

Manufacturer part number:
2870
TME Symbol:
VS-K70WP8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
2W
Maximum power
3W
Impedance
Body dimensions
Ø70x19mm
Operating temperature
-40...80°C
Sound frequency
200Hz...15kHz
Panel cutout diameter
62mm
Sound level
84dB
Resonant frequency
395Hz
Colour
black
Diameter
70mm
IP rating
IP67
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON
*
2870
Product withdrawn from the offer
Use the specification table below to search for similar products