+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-KBPC102

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 3A


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC102
TME Symbol:
VS-KBPC102

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
3A
Max. forward impulse current
50A
Version
square
Case
D-72, KBPC1
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC102
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD