+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-KBPC801

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1V; If: 8A; THT


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC801
TME Symbol:
VS-KBPC801

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1V
Load current
8A
Max. forward impulse current
125A
Version
square
Case
D-72, KBPC8
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC801
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 50 pcs - 3.46 USDGross price for quantities from 50 pcs - 3.46 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
Net price for quantities from 200 pcs - 2.95 USDGross price for quantities from 200 pcs - 2.95 USD
Net price for quantities from 250 pcs - 2.90 USDGross price for quantities from 250 pcs - 2.90 USD
Net price for quantities from 300 pcs - 2.84 USDGross price for quantities from 300 pcs - 2.84 USD
Net price for quantities from 500 pcs - 2.71 USDGross price for quantities from 500 pcs - 2.71 USD
Net price for quantities from 800 pcs - 2.61 USDGross price for quantities from 800 pcs - 2.61 USD
Net price for quantities from 1000 pcs - 2.56 USDGross price for quantities from 1000 pcs - 2.56 USD