+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | tweeter | |
Power | 80W | |
Maximum power | 140W | |
Impedance | 8Ω | |
Body dimensions | Ø104.5x60mm | |
Sound frequency | 800Hz...25kHz | |
Panel cutout diameter | 82mm | |
Sound level | 89dB | |
Colour | black | |
Diameter | 105mm |