+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1688447

Gland; polyamide; IP67; UL94V-0; 5÷9mm; Gland: M16; Variosub


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1688447

Alternative designations: VS-M16 (5-9)

TME Symbol:
VS-M16-5-9

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
gland
Material
polyamide
IP rating
IP67
Flammability rating
UL94V-0
Cable external diameter
5...9mm
Gland thread
M16
Application - series/manufacturer
Variosub
Operating temperature
-40...80°C
Gross weight2.37 g
See other products in this category: D-Sub accessories PHOENIX CONTACT,
*
1688447
0 in TME stock
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 20 pcs - 3.72 USDGross price for quantities from 20 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcs