+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6056

Tube; 685x385x90mm


Manufacturer: VISATON

Manufacturer part number:
6056
TME Symbol:
VS-M300MH

Specification

Manufacturer
VISATON
Type of sound transducer accesories
tube
Body dimensions
685x385x90mm
Related items
MONITOR 890 MK III
Height
90mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
6056
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order